0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT33K2

DigiKey Part Number
RMCF0603FT33K2TR-ND - Tape & Reel (TR)
RMCF0603FT33K2CT-ND - Cut Tape (CT)
RMCF0603FT33K2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FT33K2
Description
RES 33.2K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT33K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142,795
Factory Stock: 150,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.10700$1.07
25$0.07880$1.97
50$0.07560$3.78
100$0.05670$5.67
250$0.04728$11.82
500$0.03942$19.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01724$86.20
10,000$0.01637$163.70
15,000$0.01629$244.35
Manufacturers Standard Package