0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT26R7

DigiKey Part Number
738-RMCF0603FT26R7TR-ND - Tape & Reel (TR)
738-RMCF0603FT26R7CT-ND - Cut Tape (CT)
738-RMCF0603FT26R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FT26R7
Description
RES 26.7 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
26.7 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT26R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 522
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.16500$1.65
25$0.11840$2.96
50$0.09380$4.69
100$0.07490$7.49
250$0.05728$14.32
500$0.04726$23.63
1,000$0.03951$39.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02740$137.00
10,000$0.02391$239.10
15,000$0.02222$333.30
25,000$0.02040$510.00
35,000$0.01936$677.60
50,000$0.01838$919.00
60,000$0.01792$1,075.20
120,000$0.01641$1,969.20
125,000$0.01633$2,041.25
Manufacturers Standard Package