0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT1M60

DigiKey Part Number
RMCF0603FT1M60TR-ND - Tape & Reel (TR)
RMCF0603FT1M60CT-ND - Cut Tape (CT)
RMCF0603FT1M60DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FT1M60
Description
RES 1.6M OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.6 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT1M60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,266
Factory Stock: 70,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.19800$1.98
25$0.14480$3.62
50$0.11680$5.84
100$0.09550$9.55
250$0.07344$18.36
500$0.06142$30.71
1,000$0.05178$51.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03680$184.00
10,000$0.03248$324.80
15,000$0.03038$455.70
25,000$0.02811$702.75
35,000$0.02682$938.70
50,000$0.02559$1,279.50
60,000$0.02502$1,501.20
120,000$0.02314$2,776.80
125,000$0.02304$2,880.00
Manufacturers Standard Package