
RMCF0603FG68K1 | |
|---|---|
DigiKey Part Number | RMCF0603FG68K1TR-ND - Tape & Reel (TR) RMCF0603FG68K1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF0603FG68K1 |
Description | RES 68.1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FG68K1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.16400 | $1.64 |
| 25 | $0.11840 | $2.96 |
| 50 | $0.09380 | $4.69 |
| 100 | $0.07480 | $7.48 |
| 250 | $0.05724 | $14.31 |
| 500 | $0.04720 | $23.60 |
| 1,000 | $0.03946 | $39.46 |
| 5,000 | $0.02736 | $136.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02388 | $238.80 |
| 20,000 | $0.02113 | $422.60 |
| 30,000 | $0.01980 | $594.00 |
| 50,000 | $0.01836 | $918.00 |
| 70,000 | $0.01753 | $1,227.10 |
| 100,000 | $0.01675 | $1,675.00 |
| 120,000 | $0.01639 | $1,966.80 |
| 240,000 | $0.01519 | $3,645.60 |
| 250,000 | $0.01513 | $3,782.50 |

