RMCF0603FG18R2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 5,613
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 9,835
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.03863
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.16706
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.15096
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.13738
Datasheet

Direct


Panasonic Electronic Components
In Stock: 50,537
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 4,900
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 14,967
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.21451
Datasheet

Similar


YAGEO
In Stock: 262,667
Unit Price: $0.82000
Datasheet
0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FG18R2

DigiKey Part Number
RMCF0603FG18R2TR-ND - Tape & Reel (TR)
RMCF0603FG18R2CT-ND - Cut Tape (CT)
RMCF0603FG18R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FG18R2
Description
RES 18.2 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FG18R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02391$239.10
Manufacturers Standard Package