RMCF0603FG115K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 15,412
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 28,021
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.03853
Datasheet

Direct


Vishay Dale
In Stock: 15,424
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 3,291
Unit Price: $1.23000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 870
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 32,474
Unit Price: $0.82000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.21396
Datasheet

Similar


YAGEO
In Stock: 21,438
Unit Price: $0.82000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.82000
Datasheet
0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FG115K

DigiKey Part Number
RMCF0603FG115KTR-ND - Tape & Reel (TR)
RMCF0603FG115KCT-ND - Cut Tape (CT)
RMCF0603FG115KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FG115K
Description
RES 115K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
115 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FG115K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02385$238.50
Manufacturers Standard Package