RMC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402JT62K0

DigiKey Part Number
RMCF0402JT62K0TR-ND - Tape & Reel (TR)
RMCF0402JT62K0CT-ND - Cut Tape (CT)
RMCF0402JT62K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402JT62K0
Description
RES 62K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
62 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402JT62K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,726
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.14000$1.40
25$0.09840$2.46
50$0.07720$3.86
100$0.06080$6.08
250$0.04600$11.50
500$0.03778$18.89
1,000$0.03128$31.28
5,000$0.02123$106.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01835$183.50
20,000$0.01609$321.80
30,000$0.01499$449.70
50,000$0.01380$690.00
70,000$0.01312$918.40
100,000$0.01248$1,248.00
120,000$0.01218$1,461.60
240,000$0.01119$2,685.60
250,000$0.01114$2,785.00
Manufacturers Standard Package