RMC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402JT5M10

DigiKey Part Number
738-RMCF0402JT5M10TR-ND - Tape & Reel (TR)
738-RMCF0402JT5M10CT-ND - Cut Tape (CT)
738-RMCF0402JT5M10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402JT5M10
Description
RES 5.1M OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5.1 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402JT5M10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Factory Stock: 250,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.14000$1.40
25$0.09880$2.47
50$0.07740$3.87
100$0.06090$6.09
250$0.04608$11.52
500$0.03786$18.93
1,000$0.03136$31.36
5,000$0.02129$106.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01840$184.00
20,000$0.01613$322.60
30,000$0.01502$450.60
50,000$0.01383$691.50
70,000$0.01315$920.50
100,000$0.01251$1,251.00
120,000$0.01221$1,465.20
240,000$0.01122$2,692.80
250,000$0.01117$2,792.50
Manufacturers Standard Package