
RMCF0402JT43R0 | |
---|---|
DigiKey Part Number | 738-RMCF0402JT43R0TR-ND - Tape & Reel (TR) 738-RMCF0402JT43R0CT-ND - Cut Tape (CT) 738-RMCF0402JT43R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402JT43R0 |
Description | RES 43 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402JT43R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.14000 | $1.40 |
25 | $0.09880 | $2.47 |
50 | $0.07740 | $3.87 |
100 | $0.06090 | $6.09 |
250 | $0.04608 | $11.52 |
500 | $0.03786 | $18.93 |
1,000 | $0.03136 | $31.36 |
5,000 | $0.02129 | $106.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01840 | $184.00 |
20,000 | $0.01613 | $322.60 |
30,000 | $0.01502 | $450.60 |
50,000 | $0.01383 | $691.50 |
70,000 | $0.01315 | $920.50 |
100,000 | $0.01251 | $1,251.00 |
120,000 | $0.01221 | $1,465.20 |
240,000 | $0.01122 | $2,692.80 |
250,000 | $0.01117 | $2,792.50 |