
RMCF0402JT3M30 | |
---|---|
DigiKey Part Number | RMCF0402JT3M30TR-ND - Tape & Reel (TR) RMCF0402JT3M30CT-ND - Cut Tape (CT) RMCF0402JT3M30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402JT3M30 |
Description | RES 3.3M OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402JT3M30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.14000 | $1.40 |
25 | $0.09840 | $2.46 |
50 | $0.07720 | $3.86 |
100 | $0.06080 | $6.08 |
250 | $0.04600 | $11.50 |
500 | $0.03778 | $18.89 |
1,000 | $0.03128 | $31.28 |
5,000 | $0.02123 | $106.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01835 | $183.50 |
20,000 | $0.01609 | $321.80 |
30,000 | $0.01499 | $449.70 |
50,000 | $0.01380 | $690.00 |
70,000 | $0.01312 | $918.40 |
100,000 | $0.01248 | $1,248.00 |
120,000 | $0.01218 | $1,461.60 |
240,000 | $0.01119 | $2,685.60 |
250,000 | $0.01114 | $2,785.00 |