
RMCF0402JT36K0 | |
---|---|
DigiKey Part Number | 738-RMCF0402JT36K0TR-ND - Tape & Reel (TR) 738-RMCF0402JT36K0CT-ND - Cut Tape (CT) 738-RMCF0402JT36K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402JT36K0 |
Description | RES 36K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402JT36K0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.14000 | $1.40 |
25 | $0.09840 | $2.46 |
50 | $0.07880 | $3.94 |
100 | $0.06320 | $6.32 |
250 | $0.04764 | $11.91 |
500 | $0.03908 | $19.54 |
1,000 | $0.03243 | $32.43 |
5,000 | $0.02207 | $110.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01911 | $191.10 |
20,000 | $0.01677 | $335.40 |
30,000 | $0.01564 | $469.20 |
50,000 | $0.01442 | $721.00 |
70,000 | $0.01372 | $960.40 |
100,000 | $0.01306 | $1,306.00 |
120,000 | $0.01275 | $1,530.00 |
240,000 | $0.01173 | $2,815.20 |
250,000 | $0.01168 | $2,920.00 |