
RMCF0402JT2K70 | |
---|---|
DigiKey Part Number | RMCF0402JT2K70TR-ND - Tape & Reel (TR) RMCF0402JT2K70CT-ND - Cut Tape (CT) RMCF0402JT2K70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402JT2K70 |
Description | RES 2.7K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402JT2K70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.08200 | $0.82 |
25 | $0.06560 | $1.64 |
50 | $0.06080 | $3.04 |
100 | $0.04600 | $4.60 |
250 | $0.03776 | $9.44 |
500 | $0.03120 | $15.60 |
1,000 | $0.02127 | $21.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00862 | $86.20 |