100 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402JT100R

DigiKey Part Number
RMCF0402JT100RTR-ND - Tape & Reel (TR)
RMCF0402JT100RCT-ND - Cut Tape (CT)
RMCF0402JT100RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402JT100R
Description
RES 100 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402JT100R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 415,195
Factory Stock: 830,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.14800$1.48
25$0.10200$2.55
50$0.08060$4.03
100$0.06490$6.49
250$0.04900$12.25
500$0.04012$20.06
1,000$0.03321$33.21
5,000$0.02253$112.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01948$194.80
20,000$0.01707$341.40
30,000$0.01591$477.30
50,000$0.01464$732.00
70,000$0.01392$974.40
100,000$0.01324$1,324.00
Manufacturers Standard Package