
RMCF0402FT768K | |
---|---|
DigiKey Part Number | RMCF0402FT768KTR-ND - Tape & Reel (TR) RMCF0402FT768KCT-ND - Cut Tape (CT) RMCF0402FT768KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT768K |
Description | RES 768K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 768 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT768K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.15600 | $1.56 |
25 | $0.06880 | $1.72 |
50 | $0.03440 | $1.72 |
100 | $0.02550 | $2.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01724 | $172.40 |
20,000 | $0.01685 | $337.00 |
30,000 | $0.01607 | $482.10 |
50,000 | $0.01533 | $766.50 |
120,000 | $0.01499 | $1,798.80 |
240,000 | $0.01386 | $3,326.40 |
250,000 | $0.01380 | $3,450.00 |