732 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402FT732K

DigiKey Part Number
738-RMCF0402FT732KTR-ND - Tape & Reel (TR)
738-RMCF0402FT732KCT-ND - Cut Tape (CT)
738-RMCF0402FT732KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT732K
Description
RES 732K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
732 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT732K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,166
Factory Stock: 90,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.15600$1.56
25$0.11200$2.80
50$0.08720$4.36
100$0.07070$7.07
250$0.05360$13.40
500$0.04424$22.12
1,000$0.03683$36.83
5,000$0.02537$126.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02208$220.80
20,000$0.01949$389.80
30,000$0.01823$546.90
50,000$0.01687$843.50
70,000$0.01609$1,126.30
100,000$0.01535$1,535.00
120,000$0.01501$1,801.20
240,000$0.01388$3,331.20
250,000$0.01382$3,455.00
Manufacturers Standard Package