
RMCF0402FT732K | |
|---|---|
DigiKey Part Number | 738-RMCF0402FT732KTR-ND - Tape & Reel (TR) 738-RMCF0402FT732KCT-ND - Cut Tape (CT) 738-RMCF0402FT732KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT732K |
Description | RES 732K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 732 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT732K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.15600 | $1.56 |
| 25 | $0.11200 | $2.80 |
| 50 | $0.08720 | $4.36 |
| 100 | $0.07070 | $7.07 |
| 250 | $0.05360 | $13.40 |
| 500 | $0.04424 | $22.12 |
| 1,000 | $0.03683 | $36.83 |
| 5,000 | $0.02537 | $126.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02208 | $220.80 |
| 20,000 | $0.01949 | $389.80 |
| 30,000 | $0.01823 | $546.90 |
| 50,000 | $0.01687 | $843.50 |
| 70,000 | $0.01609 | $1,126.30 |
| 100,000 | $0.01535 | $1,535.00 |
| 120,000 | $0.01501 | $1,801.20 |
| 240,000 | $0.01388 | $3,331.20 |
| 250,000 | $0.01382 | $3,455.00 |


