RMC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402FT5R49

DigiKey Part Number
738-RMCF0402FT5R49TR-ND - Tape & Reel (TR)
738-RMCF0402FT5R49CT-ND - Cut Tape (CT)
738-RMCF0402FT5R49DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT5R49
Description
RES 5.49 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5.49 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT5R49 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,687
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18100$1.81
25$0.12800$3.20
50$0.10340$5.17
100$0.08290$8.29
250$0.06372$15.93
500$0.05288$26.44
1,000$0.04450$44.50
5,000$0.03117$155.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02733$273.30
20,000$0.02431$486.20
30,000$0.02284$685.20
50,000$0.02125$1,062.50
70,000$0.02034$1,423.80
100,000$0.01949$1,949.00
120,000$0.01909$2,290.80
240,000$0.01777$4,264.80
250,000$0.01770$4,425.00
Manufacturers Standard Package