
RMCF0402FT4K22 | |
---|---|
DigiKey Part Number | RMCF0402FT4K22TR-ND - Tape & Reel (TR) RMCF0402FT4K22CT-ND - Cut Tape (CT) RMCF0402FT4K22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT4K22 |
Description | RES 4.22K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.22 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT4K22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.09900 | $0.99 |
25 | $0.06920 | $1.73 |
50 | $0.03460 | $1.73 |
100 | $0.02550 | $2.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01729 | $172.90 |
20,000 | $0.01689 | $337.80 |
30,000 | $0.01611 | $483.30 |
50,000 | $0.01537 | $768.50 |