RMC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402FT46R4

DigiKey Part Number
738-RMCF0402FT46R4TR-ND - Tape & Reel (TR)
738-RMCF0402FT46R4CT-ND - Cut Tape (CT)
738-RMCF0402FT46R4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT46R4
Description
RES 46.4 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
46.4 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT46R4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,411
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.15600$1.56
25$0.11200$2.80
50$0.08720$4.36
100$0.07080$7.08
250$0.05368$13.42
500$0.04428$22.14
1,000$0.03688$36.88
5,000$0.02540$127.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02211$221.10
20,000$0.01951$390.20
30,000$0.01825$547.50
50,000$0.01689$844.50
70,000$0.01611$1,127.70
100,000$0.01537$1,537.00
120,000$0.01503$1,803.60
240,000$0.01390$3,336.00
250,000$0.01384$3,460.00
Manufacturers Standard Package