432 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402FT432R

DigiKey Part Number
RMCF0402FT432RTR-ND - Tape & Reel (TR)
RMCF0402FT432RCT-ND - Cut Tape (CT)
RMCF0402FT432RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT432R
Description
RES 432 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
432 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT432R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0402-FX-4320GLFBourns Inc.8,038118-CR0402-FX-4320GLFCT-ND$0.82000Direct
CRCW0402432RFKTDVishay Dale3,799541-CRCW0402432RFKTDCT-ND$1.48000Direct
ERJ-2RKF4320XPanasonic Industry347,454P432LCT-ND$0.82000Upgrade
AC0402FR-07432RLYAGEO12,81813-AC0402FR-07432RLCT-ND$0.82000Similar
RC0402FR-07432RLYAGEO3,381YAG3160CT-ND$0.82000Similar
In-Stock: 8,120
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.16400$1.64
25$0.11840$2.96
50$0.09380$4.69
100$0.07480$7.48
250$0.05688$14.22
500$0.04686$23.43
1,000$0.03905$39.05
5,000$0.02690$134.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02342$234.20
20,000$0.02066$413.20
30,000$0.01932$579.60
50,000$0.01788$894.00
70,000$0.01705$1,193.50
100,000$0.01627$1,627.00
Manufacturers Standard Package