34.8 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402FT34K8

DigiKey Part Number
RMCF0402FT34K8TR-ND - Tape & Reel (TR)
RMCF0402FT34K8CT-ND - Cut Tape (CT)
RMCF0402FT34K8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT34K8
Description
RES 34.8K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
34.8 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT34K8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 217,535
Factory Stock: 130,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.16400$1.64
25$0.11840$2.96
50$0.09380$4.69
100$0.07480$7.48
250$0.05688$14.22
500$0.04686$23.43
1,000$0.03905$39.05
5,000$0.02690$134.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02342$234.20
20,000$0.02066$413.20
30,000$0.01932$579.60
50,000$0.01788$894.00
70,000$0.01705$1,193.50
100,000$0.01627$1,627.00
Manufacturers Standard Package