
RMCF0402FT280K | |
|---|---|
DigiKey Part Number | RMCF0402FT280KTR-ND - Tape & Reel (TR) RMCF0402FT280KCT-ND - Cut Tape (CT) RMCF0402FT280KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT280K |
Description | RES 280K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 280 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT280K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.04100 | $0.41 |
| 25 | $0.03960 | $0.99 |
| 50 | $0.03620 | $1.81 |
| 100 | $0.02550 | $2.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01727 | $172.70 |
| 20,000 | $0.01687 | $337.40 |
| 30,000 | $0.01609 | $482.70 |
| 50,000 | $0.01540 | $770.00 |
| 70,000 | $0.01501 | $1,050.70 |
| 100,000 | $0.01388 | $1,388.00 |
| 250,000 | $0.01382 | $3,455.00 |


