
RMCF0402FT14K7 | |
|---|---|
DigiKey Part Number | RMCF0402FT14K7TR-ND - Tape & Reel (TR) RMCF0402FT14K7CT-ND - Cut Tape (CT) RMCF0402FT14K7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT14K7 |
Description | RES 14.7K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT14K7 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.16400 | $1.64 |
| 25 | $0.11840 | $2.96 |
| 50 | $0.09380 | $4.69 |
| 100 | $0.07480 | $7.48 |
| 250 | $0.05688 | $14.22 |
| 500 | $0.04686 | $23.43 |
| 1,000 | $0.03905 | $39.05 |
| 5,000 | $0.02690 | $134.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02342 | $234.20 |
| 20,000 | $0.02066 | $413.20 |
| 30,000 | $0.01932 | $579.60 |
| 50,000 | $0.01788 | $894.00 |
| 70,000 | $0.01705 | $1,193.50 |
| 100,000 | $0.01627 | $1,627.00 |


