0201-RMCF-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201JT2K70

DigiKey Part Number
738-RMCF0201JT2K70TR-ND - Tape & Reel (TR)
738-RMCF0201JT2K70CT-ND - Cut Tape (CT)
738-RMCF0201JT2K70DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201JT2K70
Description
RES 2.7K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201JT2K70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Factory Stock: 30,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18100$1.81
25$0.12840$3.21
50$0.10380$5.19
100$0.08310$8.31
250$0.06388$15.97
500$0.05302$26.51
1,000$0.04462$44.62
5,000$0.03125$156.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02740$274.00
20,000$0.02438$487.60
30,000$0.02290$687.00
50,000$0.02131$1,065.50
70,000$0.02040$1,428.00
100,000$0.01954$1,954.00
120,000$0.01914$2,296.80
240,000$0.01781$4,274.40
250,000$0.01774$4,435.00
Manufacturers Standard Package