
RMCF0201JT1K80 | |
|---|---|
DigiKey Part Number | 738-RMCF0201JT1K80TR-ND - Tape & Reel (TR) 738-RMCF0201JT1K80CT-ND - Cut Tape (CT) 738-RMCF0201JT1K80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201JT1K80 |
Description | RES 1.8K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201JT1K80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18100 | $1.81 |
| 25 | $0.12840 | $3.21 |
| 50 | $0.10360 | $5.18 |
| 100 | $0.08300 | $8.30 |
| 250 | $0.06380 | $15.95 |
| 500 | $0.05294 | $26.47 |
| 1,000 | $0.04456 | $44.56 |
| 5,000 | $0.03121 | $156.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02737 | $273.70 |
| 20,000 | $0.02434 | $486.80 |
| 30,000 | $0.02287 | $686.10 |
| 50,000 | $0.02128 | $1,064.00 |
| 70,000 | $0.02037 | $1,425.90 |
| 100,000 | $0.01951 | $1,951.00 |
| 120,000 | $0.01911 | $2,293.20 |
| 240,000 | $0.01779 | $4,269.60 |
| 250,000 | $0.01772 | $4,430.00 |

