0201-RMCF-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT47R5

DigiKey Part Number
RMCF0201FT47R5TR-ND - Tape & Reel (TR)
RMCF0201FT47R5CT-ND - Cut Tape (CT)
RMCF0201FT47R5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT47R5
Description
RES 47.5 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47.5 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT47R5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,308
Factory Stock: 40,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.20600$2.06
25$0.15160$3.79
50$0.12180$6.09
100$0.09880$9.88
250$0.07672$19.18
500$0.06404$32.02
1,000$0.05417$54.17
5,000$0.03859$192.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03412$341.20
20,000$0.03058$611.60
30,000$0.02886$865.80
50,000$0.02700$1,350.00
70,000$0.02593$1,815.10
100,000$0.02493$2,493.00
120,000$0.02446$2,935.20
240,000$0.02291$5,498.40
250,000$0.02283$5,707.50
Manufacturers Standard Package