40.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT40R2

DigiKey Part Number
RMCF0201FT40R2TR-ND - Tape & Reel (TR)
RMCF0201FT40R2CT-ND - Cut Tape (CT)
RMCF0201FT40R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT40R2
Description
RES 40.2 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
40.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT40R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.011" (0.28mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,923
Factory Stock: 220,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22200$2.22
25$0.16120$4.03
50$0.12820$6.41
100$0.10440$10.44
250$0.08124$20.31
500$0.06774$33.87
1,000$0.05730$57.30
5,000$0.04086$204.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03613$361.30
20,000$0.03237$647.40
30,000$0.03055$916.50
50,000$0.02858$1,429.00
70,000$0.02745$1,921.50
100,000$0.02639$2,639.00
Manufacturers Standard Package