
RMCF0201FT1R00 | |
---|---|
DigiKey Part Number | RMCF0201FT1R00TR-ND - Tape & Reel (TR) RMCF0201FT1R00CT-ND - Cut Tape (CT) RMCF0201FT1R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT1R00 |
Description | RES 1 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT1R00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28700 | $2.87 |
25 | $0.21680 | $5.42 |
50 | $0.14460 | $7.23 |
100 | $0.11500 | $11.50 |
250 | $0.09720 | $24.30 |
1,000 | $0.08367 | $83.67 |
5,000 | $0.06203 | $310.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03449 | $344.90 |
20,000 | $0.03442 | $688.40 |
30,000 | $0.03440 | $1,032.00 |