
MN23TNW01-EA | |
---|---|
DigiKey Part Number | 360-MN23TNW01-EA-ND |
Manufacturer | |
Manufacturer Product Number | MN23TNW01-EA |
Description | FLAT FRAME MOUNT MINIATURE ROCKE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 6A (AC), 3A (DC) 125 V Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | MN23TNW01-EA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Flange | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Paddle | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 17.80mm x 10.10mm | |
Operating Temperature | - | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $100.42000 | $100.42 |