
RMCF01005FT56K0 | |
---|---|
DigiKey Part Number | 738-RMCF01005FT56K0TR-ND - Tape & Reel (TR) 738-RMCF01005FT56K0CT-ND - Cut Tape (CT) 738-RMCF01005FT56K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF01005FT56K0 |
Description | RES 56K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.08200 | $0.82 |
25 | $0.07240 | $1.81 |
50 | $0.06740 | $3.37 |
100 | $0.06400 | $6.40 |
250 | $0.05944 | $14.86 |
500 | $0.05632 | $28.16 |
1,000 | $0.05313 | $53.13 |
5,000 | $0.04679 | $233.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04445 | $444.50 |
20,000 | $0.04233 | $846.60 |
30,000 | $0.04119 | $1,235.70 |
50,000 | $0.03987 | $1,993.50 |
70,000 | $0.03906 | $2,734.20 |
100,000 | $0.03825 | $3,825.00 |
120,000 | $0.03786 | $4,543.20 |
240,000 | $0.03648 | $8,755.20 |
250,000 | $0.03640 | $9,100.00 |