300 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF01005FT300R

DigiKey Part Number
738-RMCF01005FT300RTR-ND - Tape & Reel (TR)
738-RMCF01005FT300RCT-ND - Cut Tape (CT)
738-RMCF01005FT300RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF01005FT300R
Description
RES 300 OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
300 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF01005FT300R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,285
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.08200$0.82
25$0.07240$1.81
50$0.06740$3.37
100$0.06410$6.41
250$0.05952$14.88
500$0.05640$28.20
1,000$0.05319$53.19
5,000$0.04685$234.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04450$445.00
20,000$0.04238$847.60
30,000$0.04125$1,237.50
50,000$0.03992$1,996.00
70,000$0.03911$2,737.70
100,000$0.03830$3,830.00
120,000$0.03791$4,549.20
240,000$0.03652$8,764.80
250,000$0.03645$9,112.50
Manufacturers Standard Package