RMCF-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF01005FT240R

DigiKey Part Number
738-RMCF01005FT240RTR-ND - Tape & Reel (TR)
738-RMCF01005FT240RCT-ND - Cut Tape (CT)
738-RMCF01005FT240RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF01005FT240R
Description
RES 240 OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
240 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.08200$0.82
25$0.07240$1.81
50$0.06740$3.37
100$0.06400$6.40
250$0.05944$14.86
500$0.05632$28.16
1,000$0.05313$53.13
5,000$0.04679$233.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04445$444.50
20,000$0.04233$846.60
30,000$0.04119$1,235.70
50,000$0.03987$1,993.50
70,000$0.03906$2,734.20
100,000$0.03825$3,825.00
120,000$0.03786$4,543.20
240,000$0.03648$8,755.20
250,000$0.03640$9,100.00
Manufacturers Standard Package