
RMCA0603FT470R-HP | |
|---|---|
DigiKey Part Number | 738-RMCA0603FT470R-HPTR-ND - Tape & Reel (TR) 738-RMCA0603FT470R-HPCT-ND - Cut Tape (CT) 738-RMCA0603FT470R-HPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCA0603FT470R-HP |
Description | RES 0603 470 OHM 1% 0.125W AUTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCA0603FT470R-HP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29600 | $2.96 |
| 25 | $0.22360 | $5.59 |
| 50 | $0.18420 | $9.21 |
| 100 | $0.15130 | $15.13 |
| 250 | $0.11972 | $29.93 |
| 500 | $0.10194 | $50.97 |
| 1,000 | $0.08772 | $87.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06531 | $326.55 |
| 10,000 | $0.05883 | $588.30 |
| 15,000 | $0.05567 | $835.05 |
| 25,000 | $0.05226 | $1,306.50 |
| 35,000 | $0.05031 | $1,760.85 |
| 50,000 | $0.04847 | $2,423.50 |
| 60,000 | $0.04761 | $2,856.60 |
| 120,000 | $0.04477 | $5,372.40 |
| 125,000 | $0.04462 | $5,577.50 |

