
RHC2512FT1R33 | |
---|---|
DigiKey Part Number | RHC2512FT1R33TR-ND - Tape & Reel (TR) RHC2512FT1R33CT-ND - Cut Tape (CT) RHC2512FT1R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHC2512FT1R33 |
Description | RES 1.33 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.33 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RHC2512FT1R33 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.88000 | $7.88 |
10 | $3.48100 | $34.81 |
25 | $3.47480 | $86.87 |
50 | $3.29580 | $164.79 |
100 | $3.11610 | $311.61 |
250 | $2.97404 | $743.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.98059 | $11,922.36 |
8,000 | $2.60419 | $20,833.52 |