RGC1206FTC1M00 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $26.00041
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.33498
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.20079
Datasheet

Similar


Vishay Dale
In Stock: 3,320
Unit Price: $2.80000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.49158
Datasheet

Similar


YAGEO
In Stock: 10,835
Unit Price: $0.82000
Datasheet
1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC1206FTC1M00

DigiKey Part Number
RGC1206FTC1M00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RGC1206FTC1M00
Description
RES 1M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RGC1206FTC1M00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HVCB1206FTC1M00Stackpole Electronics Inc0HVCB1206FTC1M00-ND$26.00041Direct
RGC1206DTC1M00Stackpole Electronics Inc0RGC1206DTC1M00-ND$0.33498Upgrade
RE1206DRE071MLYAGEO0RE1206DRE071ML-ND$0.20079Upgrade
CRCW12061M00FHEAPVishay Dale3,320541-CRCW12061M00FHEAPCT-ND$2.80000Similar
CRCW12061M00FHECPVishay Dale0CRCW12061M00FHECP-ND$0.49158Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.23140$1,157.00
Manufacturers Standard Package