RGC0603DTC910R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.14847
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $2.55000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $2.22000
Datasheet
RGC Thick Film Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC0603DTC910R

DigiKey Part Number
738-RGC0603DTC910RTR-ND - Tape & Reel (TR)
738-RGC0603DTC910RCT-ND - Cut Tape (CT)
738-RGC0603DTC910RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGC0603DTC910R
Description
RES 910 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
910 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.16394$819.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.15000$1.15
Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
* All Digi-Reel orders will add a $55.00 reeling fee.