
RMCS2512FT61R9 | |
---|---|
DigiKey Part Number | 738-RMCS2512FT61R9TR-ND - Tape & Reel (TR) 738-RMCS2512FT61R9CT-ND - Cut Tape (CT) 738-RMCS2512FT61R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCS2512FT61R9 |
Description | RES 61.9 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 61.9 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.01000 | $6.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.86193 | $3,447.72 |