
RGC0603DTC115R | |
---|---|
DigiKey Part Number | 738-RGC0603DTC115RTR-ND - Tape & Reel (TR) 738-RGC0603DTC115RCT-ND - Cut Tape (CT) 738-RGC0603DTC115RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGC0603DTC115R |
Description | RES 115 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 115 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.16394 | $819.70 |