
RGC1210DTC1M00 | |
---|---|
DigiKey Part Number | 738-RGC1210DTC1M00TR-ND - Tape & Reel (TR) 738-RGC1210DTC1M00CT-ND - Cut Tape (CT) 738-RGC1210DTC1M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGC1210DTC1M00 |
Description | RES 1M OHM 0.5% 1/3W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.02473 | $5,123.65 |