
MLF18FTC470R | |
---|---|
DigiKey Part Number | 738-MLF18FTC470RTR-ND - Tape & Reel (TR) 738-MLF18FTC470RCT-ND - Cut Tape (CT) 738-MLF18FTC470RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF18FTC470R |
Description | RES 470 OHM 1% 1/8W MELF 0102 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.125W, 1/8W Chip Resistor MELF, 0102 Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.36000 | $0.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.05643 | $169.29 |