
RC12JT360K | |
---|---|
DigiKey Part Number | 738-RC12JT360KTR-ND - Tape & Reel (TR) 738-RC12JT360KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC12JT360K |
Description | RES 360K OHM 5% 1/2W AXIAL |
Customer Reference | |
Detailed Description | 360 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Carbon Composition |
Datasheet | Datasheet |
EDA/CAD Models | RC12JT360K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.142" Dia x 0.374" L (3.60mm x 9.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $3.03000 | $30.30 |
25 | $2.57480 | $64.37 |
50 | $2.28920 | $114.46 |
100 | $2.04620 | $204.62 |
250 | $1.77948 | $444.87 |
500 | $1.61232 | $806.16 |
1,000 | $1.47043 | $1,470.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.21771 | $6,088.55 |