
RAVF324DJT100R | |
---|---|
DigiKey Part Number | 738-RAVF324DJT100RTR-ND - Tape & Reel (TR) 738-RAVF324DJT100RCT-ND - Cut Tape (CT) 738-RAVF324DJT100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF324DJT100R |
Description | RES ARRAY 4 RES 100 OHM 2012 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF324DJT100R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 2012, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.200" L x 0.122" W (5.08mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.36700 | $13.67 |
25 | $1.14920 | $28.73 |
50 | $1.01580 | $50.79 |
100 | $0.90220 | $90.22 |
250 | $0.77676 | $194.19 |
500 | $0.69808 | $349.04 |
1,000 | $0.63139 | $631.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.52640 | $2,105.60 |
8,000 | $0.48542 | $3,883.36 |
12,000 | $0.46436 | $5,572.32 |
20,000 | $0.44054 | $8,810.80 |
28,000 | $0.42635 | $11,937.80 |
40,000 | $0.41249 | $16,499.60 |
48,000 | $0.40584 | $19,480.32 |
96,000 | $0.38301 | $36,768.96 |
100,000 | $0.38178 | $38,178.00 |