0.0 Ohm Jumper 100mW Power Per Element Isolated 4 Resistor Network/Array 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVF164DZT0R00

DigiKey Part Number
RAVF164DZT0R00TR-ND - Tape & Reel (TR)
RAVF164DZT0R00CT-ND - Cut Tape (CT)
RAVF164DZT0R00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAVF164DZT0R00
Description
RES ARRAY 4 RES ZERO OHM 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.0 Ohm Jumper 100mW Power Per Element Isolated 4 Resistor Network/Array 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
RAVF164DZT0R00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Stackpole Electronics Inc
Power Per Element
100mW
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
0.0
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Tolerance
Jumper
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24,744
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18100$1.81
25$0.14800$3.70
50$0.12980$6.49
100$0.11430$11.43
250$0.09636$24.09
500$0.08502$42.51
1,000$0.07547$75.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05836$291.80
10,000$0.05277$527.70
15,000$0.04989$748.35
25,000$0.04664$1,166.00
35,000$0.04470$1,564.50
50,000$0.04280$2,140.00
Manufacturers Standard Package