
RAVF164DJT33K0 | |
|---|---|
DigiKey Part Number | 738-RAVF164DJT33K0TR-ND - Tape & Reel (TR) 738-RAVF164DJT33K0CT-ND - Cut Tape (CT) 738-RAVF164DJT33K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF164DJT33K0 |
Description | RES ARRAY 4 RES 33K OHM 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33k Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF164DJT33K0 Models |
Category | Power Per Element 100mW |
Manufacturer Stackpole Electronics Inc | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 33k | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18100 | $1.81 |
| 25 | $0.14800 | $3.70 |
| 50 | $0.12980 | $6.49 |
| 100 | $0.11430 | $11.43 |
| 250 | $0.09636 | $24.09 |
| 500 | $0.08502 | $42.51 |
| 1,000 | $0.07547 | $75.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05836 | $291.80 |
| 10,000 | $0.05277 | $527.70 |
| 15,000 | $0.04989 | $748.35 |
| 25,000 | $0.04664 | $1,166.00 |
| 35,000 | $0.04470 | $1,564.50 |
| 50,000 | $0.04280 | $2,140.00 |

