
RAVF164DJT330R | |
---|---|
DigiKey Part Number | 738-RAVF164DJT330RTR-ND - Tape & Reel (TR) 738-RAVF164DJT330RCT-ND - Cut Tape (CT) 738-RAVF164DJT330RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF164DJT330R |
Description | RES ARRAY 4 RES 330 OHM 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF164DJT330R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 330 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18100 | $1.81 |
25 | $0.14800 | $3.70 |
50 | $0.13000 | $6.50 |
100 | $0.11440 | $11.44 |
250 | $0.09648 | $24.12 |
500 | $0.08512 | $42.56 |
1,000 | $0.07557 | $75.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05843 | $292.15 |
10,000 | $0.05283 | $528.30 |
15,000 | $0.04996 | $749.40 |
25,000 | $0.04670 | $1,167.50 |
35,000 | $0.04475 | $1,566.25 |
50,000 | $0.04286 | $2,143.00 |
60,000 | $0.04194 | $2,516.40 |
120,000 | $0.03882 | $4,658.40 |
125,000 | $0.03865 | $4,831.25 |