
RAVF164DJT27R0 | |
---|---|
DigiKey Part Number | 738-RAVF164DJT27R0TR-ND - Tape & Reel (TR) 738-RAVF164DJT27R0CT-ND - Cut Tape (CT) 738-RAVF164DJT27R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF164DJT27R0 |
Description | RES ARRAY 4 RES 27 OHM 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF164DJT27R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 27 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18100 | $1.81 |
25 | $0.14760 | $3.69 |
50 | $0.12980 | $6.49 |
100 | $0.11410 | $11.41 |
250 | $0.09624 | $24.06 |
500 | $0.08490 | $42.45 |
1,000 | $0.07538 | $75.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05828 | $291.40 |
10,000 | $0.05270 | $527.00 |
15,000 | $0.04983 | $747.45 |
25,000 | $0.04658 | $1,164.50 |
35,000 | $0.04464 | $1,562.40 |
50,000 | $0.04275 | $2,137.50 |
60,000 | $0.04184 | $2,510.40 |
120,000 | $0.03872 | $4,646.40 |
125,000 | $0.03855 | $4,818.75 |