
RAVF164DFT115R | |
|---|---|
DigiKey Part Number | 738-RAVF164DFT115RTR-ND - Tape & Reel (TR) 738-RAVF164DFT115RCT-ND - Cut Tape (CT) 738-RAVF164DFT115RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF164DFT115R |
Description | RES ARRAY 4 RES 115 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 115 Ohm ±1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF164DFT115R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 115 | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.47700 | $4.77 |
| 25 | $0.39800 | $9.95 |
| 50 | $0.35020 | $17.51 |
| 100 | $0.30830 | $30.83 |
| 250 | $0.26276 | $65.69 |
| 500 | $0.23382 | $116.91 |
| 1,000 | $0.20932 | $209.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16560 | $828.00 |
| 10,000 | $0.15129 | $1,512.90 |
| 15,000 | $0.14394 | $2,159.10 |
| 25,000 | $0.13562 | $3,390.50 |
| 35,000 | $0.13066 | $4,573.10 |
| 50,000 | $0.12582 | $6,291.00 |
| 60,000 | $0.12349 | $7,409.40 |
| 120,000 | $0.11552 | $13,862.40 |
| 125,000 | $0.11509 | $14,386.25 |

