10k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606 (1616 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVF162DJT10K0

DigiKey Part Number
738-RAVF162DJT10K0TR-ND - Tape & Reel (TR)
738-RAVF162DJT10K0CT-ND - Cut Tape (CT)
738-RAVF162DJT10K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAVF162DJT10K0
Description
RES ARRAY 2 RES 10K OHM 0606
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606 (1616 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
RAVF162DJT10K0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10k
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,740
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.39500$3.95
25$0.33200$8.30
50$0.29100$14.55
100$0.25650$25.65
250$0.21772$54.43
500$0.19370$96.85
1,000$0.17306$173.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.13633$681.65
10,000$0.12430$1,243.00
15,000$0.11812$1,771.80
25,000$0.11113$2,778.25
35,000$0.10696$3,743.60
50,000$0.10289$5,144.50
60,000$0.10094$6,056.40
120,000$0.09423$11,307.60
125,000$0.09387$11,733.75
Manufacturers Standard Package