RAVF104DJT2K70 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.21683
Datasheet

Direct


CTS Resistor Products
In Stock: 0
Unit Price: $0.12683
Datasheet

Direct


Panasonic Electronic Components
In Stock: 144,021
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 49,010
Unit Price: $0.82000
Datasheet
RAVF Series 0804 convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVF104DJT2K70

DigiKey Part Number
RAVF104DJT2K70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RAVF104DJT2K70
Description
RES ARRAY 4 RES 2.7K OHM 0804
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.7k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
RAVF104DJT2K70 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
2.7k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06785$678.50
Manufacturers Standard Package