2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVF104DJT2K00

DigiKey Part Number
738-RAVF104DJT2K00TR-ND - Tape & Reel (TR)
738-RAVF104DJT2K00CT-ND - Cut Tape (CT)
738-RAVF104DJT2K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAVF104DJT2K00
Description
RES ARRAY 4 RES 2K OHM 0804
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
RAVF104DJT2K00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Stackpole Electronics Inc
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
2k
Package / Case
0804, Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.020" (0.50mm)
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,700
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23000$2.30
25$0.18760$4.69
50$0.16440$8.22
100$0.14470$14.47
250$0.12232$30.58
500$0.10820$54.10
1,000$0.09611$96.11
5,000$0.07477$373.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06776$677.60
20,000$0.06181$1,236.20
30,000$0.05875$1,762.50
50,000$0.05529$2,764.50
70,000$0.05323$3,726.10
100,000$0.05121$5,121.00
Manufacturers Standard Package